onsemiNCP304LSQ46T1GSupervisory Circuits
Processor Supervisor 4.6V 1 Active Low/CMOS 4-Pin(3+Tab) SC-82AB T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.35(Max) mm |
Package Length | 2.2(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SC-82AB |
4 | |
Lead Shape | Gull-wing |
EDA / CAD Models |