onsemiNCP305LSQ47T1GSupervisory Circuits
Processor Supervisor 4.7V 1 Active Low/Open Drain 4-Pin(3+Tab) SC-82AB T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
1 | |
Active Low/Open Drain | |
4.606 | |
4.7 | |
4.794 | |
0.8 | |
10 | |
3.9 | |
Yes | |
No | |
No | |
No | |
Yes | |
125 | |
Tape and Reel | |
Voltage Detector | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SC-82AB |
4 | |
Lead Shape | Gull-wing |
Make sure the components in your circuit are protected from unwanted voltage spikes by using this voltage detector NCP305LSQ47T1G voltage monitor IC from ON Semiconductor. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V. It has a typical reset threshold voltage of 4.7 V, with a minimum of 4.606 V and a maximum of 4.794 V.
EDA / CAD Models |