onsemiNCP3063DR2G

Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 40V 1.5A 8-Pin SOIC N T/R

Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down NCP3063DR2G DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 1.5 A. With a small input voltage of 3 V and a max of 40 V, this will supply sufficient power to your circuit. With an adjustable output, this is power management at its best. This converter is 85.5(min) % efficient. At a load regulation of 1.6mV|5mV|9mV and line regulation of 1.5mV|2mV|8mV your circuit is capable of maintaining a constant voltage level at your output. This part offers a switching frequency of 190 kHz in order to work properly. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has an operating temperature range of 0 °C to 70 °C.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Date Code:
    2341+
    Manufacturer Lead Time:
    16 weeks
    Country Of origin:
    Philippines
    • Price: $0.5173
    1. 2500+$0.5173