onsemiNCP308MT180TBGSupervisory Circuits
Processor Supervisor 1.67V 1 Active Low/Open Drain/Push-Pull 6-Pin WDFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
Active Low/Open Drain/Push-Pull | |
1.67 | |
1.8 | |
1.6 | |
5.5 | |
1.6(Typ) | |
No | |
No | |
Yes | |
No | |
No | |
-40 | |
125 | |
Voltage Supervisory | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | WDFN EP |
6 | |
Lead Shape | No Lead |
Take control of a circuit with a failed core processor with the NCP308MT180TBG microprocessor supervisory circuit from ON Semiconductor. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 1.6 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 1.67 V.
EDA / CAD Models |