onsemi NCP3335ADM300R2G Linear Regulators

LDO Regulator Pos 3V 0.5A 8-Pin Micro T/R

Product Technical Specifications

This LDO NCP3335ADM300R2G linear regulator from ON Semiconductor is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±0.9 %. This voltage regulation device's single output can produce a current up to 0.8 A. Using the part will provide the power your application needs by requiring a voltage only of 2.6 V and not exceeding a voltage of 12 V. With a fixed output that has a voltage of 3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.04mV/mA(Typ) and line regulation of 0.04mV/V(Typ). This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.34@500mA|0.23@300mA|0.11@50mA|0.01@100uA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C.

Symbols and Footprints

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    19 weeks
    • Price: $10.241
    1. 80+ $10.241
    2. 100+ $10.139
    3. 250+ $10.037
    4. 500+ $9.937
    5. 1000+ $9.838
    6. 2000+ $9.648
    7. 2500+ $9.506
    8. 3000+ $9.439
    9. 5000+ $9.382
    10. 10000+ $9.289

onsemiNCP3335ADM300R2GLinear Regulators

LDO Regulator Pos 3V 0.5A 8-Pin Micro T/R

This LDO NCP3335ADM300R2G linear regulator from ON Semiconductor is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±0.9 %. This voltage regulation device's single output can produce a current up to 0.8 A. Using the part will provide the power your application needs by requiring a voltage only of 2.6 V and not exceeding a voltage of 12 V. With a fixed output that has a voltage of 3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.04mV/mA(Typ) and line regulation of 0.04mV/V(Typ). This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.34@500mA|0.23@300mA|0.11@50mA|0.01@100uA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    15 weeks
    • Price: $0.8424
    1. 4000+$0.8424
    2. 8000+$0.8389
    3. 12000+$0.8354
    4. 20000+$0.8318
    5. 24000+$0.8282
    6. 40000+$0.8245
    7. 100000+$0.8208
    8. 200000+$0.8171
    9. 500000+$0.8133