onsemi NCP3335ADMADJR2G Linear Regulators

LDO Regulator Pos 1.25V to 10V 0.5A 8-Pin Micro T/R

Product Technical Specifications

Stable power is ideal for better processing this LDO NCP3335ADMADJR2G linear regulator developed by ON Semiconductor will help do so. It has an overall accuracy of ±0.9 %. This voltage regulation device's single output can produce a current up to 0.86 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.6 V and no higher than 12 V. With an adjustable output that has a voltage of 1.25 to 10 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.04mV/mA(Typ) and line regulation of 0.04mV/V(Typ). This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.34@500mA|0.23@300mA|0.11@50mA|0.01@100uA V. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. Its polarity is positive.

Symbols and Footprints

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $6.766
    1. 2500+ $6.766

onsemiNCP3335ADMADJR2GLinear Regulators

LDO Regulator Pos 1.25V to 10V 0.5A 8-Pin Micro T/R

Stable power is ideal for better processing this LDO NCP3335ADMADJR2G linear regulator developed by ON Semiconductor will help do so. It has an overall accuracy of ±0.9 %. This voltage regulation device's single output can produce a current up to 0.86 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.6 V and no higher than 12 V. With an adjustable output that has a voltage of 1.25 to 10 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.04mV/mA(Typ) and line regulation of 0.04mV/V(Typ). This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.34@500mA|0.23@300mA|0.11@50mA|0.01@100uA V. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Date Code:
    2424+
    Manufacturer Lead Time:
    15 weeks
    Country Of origin:
    Malaysia
    • Price: $0.5238
    1. 4000+$0.5238
    2. 8000+$0.5076
    3. 12000+$0.5060