onsemiNCP3335AMN330R2GLinear Regulators

LDO Regulator Pos 3.3V 0.5A 10-Pin DFN EP T/R

Control the voltage level of your circuit with this LDO NCP3335AMN330R2G linear regulator from ON Semiconductor. It has an overall accuracy of ±0.9 %. This voltage regulation device's single output can produce a current up to 0.8 A. Use this part at voltages between 2.6 V and 12 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.04mV/mA(Typ) and line regulation of 0.04mV/V(Typ). This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 0.34@500mA|0.23@300mA|0.11@50mA|0.01@100uA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 150 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.6687
    1. 3000+$0.6687
    2. 6000+$0.6650
    3. 9000+$0.6612
    4. 12000+$0.6574
    5. 15000+$0.6535
    6. 24000+$0.6496
    7. 30000+$0.6457
    8. 45000+$0.6418
    9. 75000+$0.6378