onsemiNCP3335AMNADJR2GLinear Regulators
LDO Regulator Pos 1.25V to 10V 0.5A 10-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 | |
| Lead Shape | No Lead |
Keep calm and stay stable by implementing this LDO NCP3335AMNADJR2G linear regulator developed by ON Semiconductor. It has an overall accuracy of ±0.9 %. This voltage regulation device's single output can produce a current up to 0.86 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.6 V that does not exceed 12 V. With an adjustable output that has a voltage of 1.25 to 10 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.04mV/mA(Typ) and line regulation of 0.04mV/V(Typ). This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. Its polarity is positive. The maximum dropout voltage is 0.34@500mA|0.23@300mA|0.11@50mA|0.01@100uA V.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
