Reduced Price

onsemiNCP3337MN500R2GLinear Regulators

LDO Regulator Pos 5V 0.5A 10-Pin DFN EP T/R

This LDO NCP3337MN500R2G linear regulator from ON Semiconductor is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±0.9 %. This voltage regulation device's single output can produce a current up to 0.5(Typ) A. With a small input voltage of 2.9 V and a max of 12 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Users like the load regulation of 0.04mV/mA(Typ) and line regulation of 0.04mV/V(Typ). This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 0.34@500mA|0.23@300mA|0.11@50mA|0.01@0.1mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its polarity is positive.

A datasheet is only available for this product at this time.