onsemiNCP347MTAFTBGSupervisory Circuits
Processor Supervisor 5.9V 1 Open Drain 10-Pin WDFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
Open Drain | |
5.63 | |
5.9 | |
6.17 | |
1.2 | |
28 | |
No | |
No | |
No | |
No | |
No | |
-40 | |
85 | |
Tape and Reel | |
Overvoltage Protector | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2 |
Package Length | 2.5 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | WDFN |
10 |
With this battery protection NCP347MTAFTBG charge controller from ON Semiconductor you can monitor the state of your batteries with ease. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This battery gauge has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 1.2 V and a maximum of 28 V.