onsemiNCP347MTAHTBGSupervisory Circuits
Processor Supervisor 7.2V 1 Open Drain 10-Pin WDFN T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 2 mm |
Package Length | 2.5 mm |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | WDFN |
10 |
EDA / CAD Models |