Top Purchased
onsemiNCP361SNT1GSupervisory Circuits
Processor Supervisor 5.675V 1 Open Drain 5-Pin TSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95 mm |
Package Width | 1.5 mm |
Package Length | 3 mm |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | TSOP |
5 | |
Lead Shape | Gull-wing |
The voltage detector NCP361SNT1G voltage monitor ic, developed by ON Semiconductor, can help you protect your sensitive circuits from over-voltage. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 1.2 V and a maximum of 20 V. It has a typical reset threshold voltage of 5.675 V, with a minimum of 5.43 V and a maximum of 5.9 V. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |