onsemiNCP367DPMUECTBGBattery Management ICs
Battery Charger Li-Ion 8-Pin DFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 2.2 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 | |
Lead Shape | No Lead |
Lower the component count, cost, and complexity of your initial design phase of your power management system by implementing this NCP367DPMUECTBG specialized power IC from ON Semiconductor. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This USB PWM controller has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |