onsemiNCP380HMU05AATBGUSB Power Switches

DIST Single 5.5V 0.5A 6-Pin UDFN EP T/R

Use this high side switch and usb power distribution switch NCP380HMU05AATBG USB powered Ethernet switch from ON Semiconductor to control which one of your devices draws power. The best way to provide power to your application is by using this, which needs a voltage of at least 2.5 V and no higher than 5.5 V. Its current limit is 0.5 A. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.

3,225 parts: Ships tomorrow

    Total$0.22Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2303+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      3225
      Country Of origin:
      Malaysia
         
      • Price: $0.2224
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2303+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3,225 parts
      • Price: $0.2224