EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | USB Power Switch |
Number of Switches | 1 |
Current Limit (A) | 1.5 |
Enable Logic | Active High |
Minimum Input Voltage (V) | 2.5 |
Maximum Input Voltage (V) | 5.5 |
Number of Outputs | 1 |
Output Voltage Range (V) | -0.3 to 7 |
Supply Current (mA) | 0.09(Max) |
Operating Supply Voltage Range (V) | 2.5 to 5.5 |
Maximum Power Dissipation (mW) | 830 |
Switch On Resistance (mOhm) | 55 |
Typical UVLO Threshold (V) | 2.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Typical Turn-On Delay Time (us) | 3000 |
Typical Turn-Off Delay Time (us) | 3000(Max) |
Typical Rise Time (us) | 1000 |
Typical Fall Time (us) | 500(Max) |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.5(Max) |
Package Width | 2 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | UDFN EP |
Pin Count | 6 |
Lead Shape | No Lead |
Use this high side switch and usb power distribution switch NCP380HMU15AATBG USB powered Ethernet switch from ON Semiconductor to control which one of your devices draws power. This will operate at a minimum voltage of 2.5 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. Its current limit is 1.5 A. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.