EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.5(Max) mm |
Package Width | 2 mm |
Package Length | 2 mm |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | UDFN EP |
Pin Count | 6 |
Lead Shape | No Lead |
Use this high side switch and usb power distribution switch NCP380HMU21AATBG USB powered Ethernet switch from ON Semiconductor to control which one of your devices draws power. This will operate at a minimum voltage of 2.5 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. Its current limit is 2.1 A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This USB powered network switch has a minimum operating temperature of -40 °C and a maximum of 85 °C.