onsemiNCP380HMUAJAATBGUSB Power Switches
DIST Single 5.5V 0.5A to 2.1A 6-Pin UDFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.5(Max) mm |
Package Width | 2 mm |
Package Length | 2 mm |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | UDFN EP |
6 | |
Lead Shape | No Lead |
Use this high side switch and usb power distribution switch NCP380HMUAJAATBG USB powered Ethernet switch from ON Semiconductor to control which one of your devices draws power. With a small input voltage of 2.5 V and a max of 5.5 V, this will supply sufficient power to your circuit. Its current limit is 0.1 to 2.1 A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This USB powered network switch has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |