onsemiNCP380LMUAJAATBGUSB Power Switches
DIST Single 5.5V 0.5A to 2.1A 6-Pin UDFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
USB Power Distribution Switch | |
1 | |
0.5 to 2.1 | |
Active Low | |
2.5 | |
5.5 | |
0.09(Max) | |
830(Typ) | |
55 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.5(Max) mm |
Package Width | 2 mm |
Package Length | 2 mm |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | UDFN EP |
6 | |
Lead Shape | No Lead |
Use this high side switch and usb power distribution switch NCP380LMUAJAATBG USB powered Ethernet switch from ON Semiconductor to control which one of your devices draws power. This will operate at a minimum voltage of 2.5 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. Its current limit is 0.1 to 2.1 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This USB powered network switch has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |