onsemiNCP382LD15AAR2GUSB Power Switches

USB Power Switch Dual 5.5V 1.5A 8-Pin SOIC N T/R

Use this high side switch and usb power distribution switch NCP382LD15AAR2G USB powered Ethernet switch from ON Semiconductor to control which one of your devices draws power. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.5 V that does not exceed 5.5 V. Its current limit is 1.5 A. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This USB powered network switch has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    31 weeks
    • Price: