EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.5(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | UDFN EP |
Pin Count | 10 |
Use this usb power distribution switch NCP383LMUAJAATXG USB powered Ethernet switch from ON Semiconductor to control which one of your devices draws power. It only needs a voltage of at least 2.7 V while not exceeding 5.5 V to effectively power your circuit. Its current limit is 2.8 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This USB powered network switch has an operating temperature range of -40 °C to 125 °C.