EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Topology | Flyback |
Maximum Supply Voltage (V) | 35 |
Minimum Under Voltage Lock Out (V) | 4.2 |
Typical Under Voltage Lock Out (V) | 4.45 |
Maximum Under Voltage Lock Out (V) | 4.8 |
Maximum Operating Current (mA) | 2(Typ) |
Maximum Output Current (mA) | 8000(Typ) |
Switching Frequency (kHz) | 1000 |
Soft Start Option | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 8 |