onsemiNCP431AVSNT1GVoltage References
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.94 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this NCP431AVSNT1G voltage reference power management device from ON Semiconductor can produce and maintain a precise DC voltage. It has an initial accuracy of 1%. Using the part will provide the power your application needs by requiring a voltage not exceeding 37 V. With an output that has a voltage of 2.5 to 36 V, this is power management at its best. This voltage reference circuit supports shunt topology. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It runs with a maximum temperature coefficient of 50ppm/°C(Typ). This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
