onsemiNCP432BCSNT1GVoltage References

V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this NCP432BCSNT1G voltage reference power management device from ON Semiconductor can produce and maintain a precise DC voltage. It only needs a voltage that does not exceed 37 V to effectively power your circuit. It has an initial accuracy of 0.5%. With an output that has a voltage of 2.5 to 36 V, this is power management at its best. This voltage reference circuit supports shunt topology. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage reference circuit has an operating temperature range of 0 °C to 70 °C. It runs with a maximum temperature coefficient of 50ppm/°C(Typ).

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    28 weeks
    • Price: $0.1412
    1. 3000+$0.1412
    2. 6000+$0.1398
    3. 9000+$0.1384
    4. 12000+$0.1370
    5. 15000+$0.1356
    6. 24000+$0.1343
    7. 30000+$0.1329
    8. 45000+$0.1316
    9. 75000+$0.1303