onsemiNCP437FCT2GPower Switches

Power Switch Hi Side 1-OUT 3A 45mOhm 6-Pin WLCSP T/R

It's easy to protect your high current circuit by using this high side NCP437FCT2G power switch by ON Semiconductor. This charge controller has single output. This charge controller has an input voltage of 1 to 3.6 V. It features 0.045 Ohm switch on resistance. This device has a maximum power dissipation of 660 mW. Its maximum power dissipation is 660 mW. This charge controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.

A datasheet is only available for this product at this time.