onsemiNCP45520IMNTWG-HCurrent Limit Switches
Current Limit SW 1-IN 1-OUT 0.5V to 13.5V 10.5A 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
Manually change states with this NCP45520IMNTWG-H power switch by ON Semiconductor. This charge controller has single output. This charge controller has an input voltage of 0.5 to 13.5 V. This device has a maximum power dissipation of 2500 mW. It features 0.0128 Ohm switch on resistance. Its maximum power dissipation is 2500 mW. This device has a supply current of 0.53 mA and a minimum output current of 10.5(Max) A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This charge controller has an operating temperature range of -40 °C to 85 °C.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
