onsemiNCP45520IMNTWG-LCurrent Limit Switches
Current Limit SW 1-IN 1-OUT 0.5V to 13.5V 10.5A 8-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
1 | |
2 | |
10.5 | |
0.5 | |
13.5 | |
12.8 | |
2500 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 2 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 | |
Lead Shape | No Lead |
For a safe and easy method of switching using high levels of currents and voltages, use ON Semiconductor's NCP45520IMNTWG-L power switch. This charge controller has single output. This charge controller has an input voltage of 0.5 to 13.5 V. It features 0.0128 Ohm switch on resistance. This device has a maximum power dissipation of 2500 mW. Its maximum power dissipation is 2500 mW. This device has a supply current of 0.53 mA and a minimum output current of 10.5(Max) A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This charge controller has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |