onsemiNCP45521IMNTWG-LCurrent Limit Switches
Current Limit SW 1-IN 1-OUT 0.5V to 13.5V 10.5A 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
This NCP45521IMNTWG-L power switch by ON Semiconductor will easily switch between two states. This charge controller has single output. It features 0.0128 Ohm switch on resistance. This charge controller has an input voltage of 0.5 to 13.5 V. This device has a maximum power dissipation of 2500 mW. Its maximum power dissipation is 2500 mW. This device has a supply current of 0.53 mA and a minimum output current of 10.5(Max) A. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
