EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Automotive | No |
PPAP | No |
Type | USB Power Switch |
Number of Switches | 1 |
Enable Logic | Active High |
Minimum Input Voltage (V) | 3 |
Maximum Input Voltage (V) | 24 |
Maximum Power Dissipation (mW) | 3490 |
Switch On Resistance (mOhm) | 13.5 |
Typical UVLO Threshold (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Typical Turn-On Delay Time (us) | 475 |
Typical Turn-Off Delay Time (us) | 83 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 12 |
Supplier Package | DFN EP |
Pin Count | 12 |