onsemiNCP4894DMR2GAudio Amplifiers
Audio Amp Speaker 1-CH Mono 1.08W Class-AB 10-Pin Micro T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Speaker | |
Class-AB | |
0.006%@8Ohm@1000mW | |
Differential | |
1-Channel Mono | |
500 | |
2.2 | |
3|5 | |
5.5 | |
4@5V@-40C to 85C | |
Single | |
1.08x1@8Ohm | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 3.1(Max) mm |
Package Length | 3.1(Max) mm |
PCB changed | 10 |
Standard Package Name | SOP |
Supplier Package | Micro |
10 | |
Lead Shape | Gull-wing |
Can you not hear your audio? Implement this NCP4894DMR2G class D amplifier from ON Semiconductor. This audio amplifier can handle a current up to 500 mA. It has a single input signal and a differential output signal. It has a maximum load resistance of 8 Ohm. It has a 1-channel mono output. This audio amplifier has a temperature range of -40 °C to 85 °C. Its typical PSRR is 85 dB. This device uses a single power supply.
EDA / CAD Models |