onsemiNCP4896FCT1GAudio Amplifiers
Audio Amp Earpiece/Speaker 1-CH Mono 1.08W Class-AB 9-Pin Flip-Chip T/R
| EAR99 | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Earpiece/Speaker | |
| Class-AB | |
| 0.02%@8Ohm@400mW | |
| Differential|Single | |
| 1-Channel Mono | |
| 500 | |
| 2.2 | |
| 3|5 | |
| 5.5 | |
| 4@5V@-40C to 85C | |
| Single | |
| 1.08x1@8Ohm|0.176x1@16Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.36 mm |
| Package Width | 1.45 mm |
| Package Length | 1.45 mm |
| PCB changed | 9 |
| Standard Package Name | Flip-Chip |
| Supplier Package | Flip-Chip |
| 9 |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
