EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±2.5 |
Output Type | Fixed |
Output Voltage (V) | 1.8 |
Maximum Output Current (A) | 0.15 |
Minimum Input Voltage (V) | 1.8 |
Maximum Input Voltage (V) | 6 |
Maximum Dropout Voltage @ Current (V) | 0.01@1mA|0.2@75mA|0.35@150mA |
Line Regulation | 1mV(Typ) |
Load Regulation | 15mV(Typ) |
Maximum Quiescent Current (mA) | 0.3 |
Junction to Ambient | 250°C/W |
Special Features | Current Limit|Thermal Protection |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.5 |
Package Length | 3 |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | TSOP |
Pin Count | 5 |
Lead Shape | Gull-wing |
This LDO NCP500SN18T1G linear regulator from ON Semiconductor is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 0.002@1mA|0.14@75mA|0.27@150mA V. It has an overall accuracy of ±2.5 %. This voltage regulation device's single output can produce a current up to 0.15 A. Using the part will provide the power your application needs by requiring a voltage only of 0 V and not exceeding a voltage of 6 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 45mV and line regulation of 10mV. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. The maximum dropout voltage is 0.01@1mA|0.2@75mA|0.35@150mA V.