EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±2.5 |
Output Type | Fixed |
Output Voltage (V) | 3 |
Maximum Output Current (A) | 0.15 |
Minimum Input Voltage (V) | 1.8 |
Maximum Input Voltage (V) | 6 |
Maximum Dropout Voltage @ Current (V) | 0.01@1mA|0.13@75mA|0.24@150mA |
Line Regulation | 1mV(Typ) |
Load Regulation | 15mV(Typ) |
Maximum Quiescent Current (mA) | 0.3 |
Junction to Ambient | 250°C/W |
Special Features | Current Limit|Thermal Protection |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.5 |
Package Length | 3 |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | TSOP |
Pin Count | 5 |
Lead Shape | Gull-wing |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO NCP500SN30T1G linear regulator from ON Semiconductor to control your voltage levels! Its typical dropout voltage at current is 0.002@1mA|0.085@75mA|0.165@150mA V. It has an overall accuracy of ±2.5 %. This voltage regulation device's single output can produce a current up to 0.15 A. With a small input voltage of 0 V and a max of 6 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 45mV and line regulation of 10mV. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.01@1mA|0.13@75mA|0.24@150mA V.