EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-88A |
Pin Count | 5 |
Lead Shape | Gull-wing |
Say goodbye to unstable voltages with this LDO NCP502SQ33T2G linear regulator from ON Semiconductor. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.85@80mA V. This voltage regulation device's single output can produce a current up to 0.18(Typ) A. Use this part at voltages lower than 12 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 0.8mV/mA and line regulation of 3mV/V your circuit is capable of maintaining a constant voltage level at your output. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 1.2@80mA V. Its polarity is positive.