onsemiNCP508SQ33T1GLinear Regulators

LDO Regulator Pos 3.3V 0.05A 5-Pin SC-88A T/R

Control the voltage level of your circuit with this LDO NCP508SQ33T1G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.14@30mA|0.155@40mA|0.18@50mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.05(Min) A. By working with a maximum input voltage of 7 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 40mV and line regulation of 20mV your circuit is capable of maintaining a constant voltage level at your output. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum dropout voltage is 0.25@30mA|0.3@40mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive.

3,000 parts: Ships tomorrow

    Total$0.66Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2308+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      3000
      Country Of origin:
      Malaysia
         
      • Price: $0.6616
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2308+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3,000 parts
      • Price: $0.6616