EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Reference Type | Precision |
Topology | Series |
Initial Accuracy | 1% |
Maximum Temperature Coefficient | 18ppm/°C(Typ) |
Load Regulation | 1100ppm/mA(Typ) |
Line Regulation | 150ppm/V(Typ) |
Output Voltage (V) | 3.3 |
Maximum Input Voltage (V) | 30 |
Maximum Output Current (mA) | 20 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 100 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 3 |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this NCP51460SN33T1G voltage reference power management device from ON Semiconductor can produce and maintain a precise DC voltage. With a voltage no larger than 30 V, this will supply sufficient power to your circuit. It has an initial accuracy of 1%. With an output that has a voltage of 3.3 V, this is power management at its best. This voltage reference circuit supports series topology. A load regulation of 1100ppm/mA(Typ) and line regulation of 150ppm/V(Typ) is necessary for providing a constant voltage level at your output. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage reference circuit has an operating temperature range of 0 °C to 100 °C. It runs with a maximum temperature coefficient of 18ppm/°C(Typ).