onsemiNCP5212AMNTXGDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 330kHz 16-Pin QFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |
Ensure that all of the components within your circuit design receive the proper DC voltage by using ON Semiconductor's synchronous step down NCP5212AMNTXG DC voltage controller. With an output that has a voltage of 0.8 to 3.3 V, this is power management at its best. This DC voltage controller has single output. Its output produces a current of 5 A. This DC voltage controller has an input voltage of 4.5 to 27 V. You can operate this at a switching frequency of 330 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |