onsemiNCP5230MNTWGDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.87 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
Use the synchronous buck NCP5230MNTWG DC voltage controller from ON Semiconductor to step up and down your DC voltage. This DC voltage controller has single output. With an output that has a voltage of 0.8 to 3.3|5 V, this is power management at its best. This DC voltage controller has an input voltage of 1.5 to 19 V. This part offers a switching frequency of 100 to 1000 kHz in order to work properly. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This DC voltage controller has a minimum operating temperature of 0 °C and a maximum of 85 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
