EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 20 |
Lead Shape | No Lead |
The high performance pwm dc to dc /synchronous buck controller NCP5269MNTWG DC voltage controller from ON Semiconductor is a great way to change DC voltage levels in your circuit. Its output produces a current of 4 A. This DC voltage controller has single output. With an output that has a voltage of 0.65 to 1.5 V, this is power management at its best. This DC voltage controller has an input voltage of 3.3 to 28 V. This part offers a switching frequency of 300(Typ) kHz in order to work properly. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This DC voltage controller has an operating temperature range of -40 °C to 100 °C.