onsemiNCP5501DT50GLinear Regulators

LDO Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK Tube

This LDO NCP5501DT50G linear regulator from ON Semiconductor gives you control over the voltage levels of your circuit. It has an overall accuracy of ±2.9 %. Its typical dropout voltage at current is 0.005@1mA|0.23@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. This will operate at a minimum voltage of 2.5 V and a maximum voltage of 16 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. A load regulation of 0.35%(Typ) and line regulation of 0.1%(Typ) is necessary for providing a constant voltage level at your output. This product comes in rail packaging to keep individual parts separated and protected. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive. The maximum dropout voltage is 0.09@1mA|0.7@500mA V.

4 parts: Ships in 3 days

    Total$0.26Price for 1

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 4 parts
      • Price: $0.257