onsemiNCP551SN25T1GLinear Regulators

LDO Regulator Pos 2.5V 0.15A 5-Pin TSOP T/R

This LDO NCP551SN25T1G linear regulator from ON Semiconductor gives you control over the voltage levels of your circuit. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.13@10mA V. This voltage regulation device's single output can produce a current up to 0.15(Min) A. By only needing an input voltage of 0 V with a maximum of 12 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. At a load regulation of 65mV and line regulation of 30mV your circuit is capable of maintaining a constant voltage level at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 0.22@10mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.

15,000 parts: Ships in 2 days

    Total$675.00Price for 3000

    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2345+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Malaysia
      • In Stock: 15,000 parts
      • Price: $0.2250