Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Fixed | |
3 | |
1 | |
2 | |
9 | |
1.3@1A | |
0.9 | |
0.03%(Typ) | |
0.2%(Typ) | |
82°C/W | |
18°C/W | |
Current Limit|Enable Control|Thermal Protection | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.3 |
Package Length | 3 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |