50% Off

onsemiNCP5662DSADJR4GLinear Regulators

LDO Regulator Pos 0.9V 2A 6-Pin(5+Tab) D2PAK T/R

Stable voltages are always needed for sensitive systems implement this LDO NCP5662DSADJR4G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 1@2A V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 2 A. Using the part will provide the power your application needs by requiring a voltage only of 2 V and not exceeding a voltage of 9 V. With an adjustable output that has a voltage of 0.9(Min) V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.03%(Typ) and line regulation of 0.03%(Typ). Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. The maximum dropout voltage is 1.3@2A V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.

1 part: Ships today

This item has been discontinued

    Total$0.23Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2119+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Malaysia
         
      • Price: $0.2333
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2119+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1 part
      • Price: $0.2333