onsemiNCP5663DSADJR4GLinear Regulators

LDO Regulator Pos 0.9V 3A 6-Pin(5+Tab) D2PAK T/R

Say goodbye to unstable voltages with this LDO NCP5663DSADJR4G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 1@3A V. It has an overall accuracy of ±0.2 %. This voltage regulation device's single output can produce a current up to 3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2 V and no higher than 9 V. With an adjustable output, this is power management at its best. Using a load regulation of 0.03%(Typ) and line regulation of 0.03%(Typ) is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum dropout voltage is 1.3@3A V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.

Total In Stock: 500 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    Hong Kong
    Manufacturer Lead Time:
    0 weeks
    • Price: