onsemiNCP59152DSADJR4GLinear Regulators
LDO Regulator Pos 1.5A 6-Pin(5+Tab) D2PAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.57(Max) |
Package Width | 9.35(Max) |
Package Length | 10.24(Max) |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
6 | |
Lead Shape | Gull-wing |
Control the voltage level of your circuit with this LDO NCP59152DSADJR4G linear regulator from ON Semiconductor. It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.175@750mA|0.3@1.5A V. This voltage regulation device's single output can produce a current up to 1.5 A. By only needing an input voltage of 2.24 V with a maximum of 13.5 V, this is the best way to control the power in your circuit. With an adjustable output, this is power management at its best. Maintain a constant voltage level with a load regulation of 1% and line regulation of 0.5%. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.35@750mA|0.5@1.5A V. Its polarity is positive.
EDA / CAD Models |