onsemiNCP59748MN1ADJTBGLinear Regulators

LDO Regulator Pos 0.8V to 3.6V 1.5A 10-Pin DFN EP T/R

This LDO NCP59748MN1ADJTBG linear regulator from ON Semiconductor acts like a variable resistor to maintain a steady voltage level. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 1120 mW. Its typical dropout voltage at current is 0.06@1.5A|1.31@1.5A V. This voltage regulation device's single output can produce a current up to 1.5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 4.5 V that does not exceed 24 V. With an adjustable output that has a voltage of 0.8 to 3.6 V, this is power management at its best. At a load regulation of 0.09%/A(Typ) and line regulation of 0.03%/V(Typ) a constant current can be produced at the output of your circuit. Its maximum power dissipation is 1120 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.165@1.5A|1.6@1.5A V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Date Code:
    2345+
    Manufacturer Lead Time:
    17 weeks
    Country Of origin:
    Malaysia
    • Price: $0.7379
    1. 3000+$0.7379
    2. 6000+$0.7237