onsemiNCP59801CML180TCGLinear Regulators
LDO Regulator Pos 1.8V 1A Automotive 8-Pin DFNW EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | No |
LDO | |
1 | |
Positive | |
±0.7 | |
Fixed | |
1.8 | |
1 | |
1.6 | |
5.5 | |
0.286@1A | |
0.5mV/V(Typ) | |
2mV(Typ) | |
0.055 | |
44.4°C/W | |
115°C/W | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFNW EP |
8 | |
Lead Shape | No Lead |