onsemiNCP600SN330T1GLinear Regulators

LDO Regulator Pos 3.3V 0.15A 5-Pin TSOP T/R

This LDO NCP600SN330T1G linear regulator from ON Semiconductor is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.075@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. By only needing an input voltage of 1.75 V with a maximum of 6 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 2mV(Typ) and line regulation of 1mV(Typ). This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum dropout voltage is 0.125@150mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    17 weeks
    • Price: $0.2323
    1. 3000+$0.2323
    2. 6000+$0.2306