Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
CMOS | |
Fixed | |
3 | |
0.675 | |
1.5 | |
6 | |
0.23@500mA | |
4mV(Typ) | |
10mV(Typ) | |
0.15 | |
75°C/W | |
18°C/W | |
Enable Control|ESD Protection|Short Circuit Protection|Thermal Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.3 |
Package Length | 3 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |