EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 3.3 mm |
Package Length | 3 mm |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 6 |
Lead Shape | No Lead |
Never worry about components not turning off and on due to lack of voltage with this LDO NCP606MN33T2G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.17@500mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.675 A. It only needs a voltage of at least 1.5 V while not exceeding 6 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 10mV(Typ) and line regulation of 4mV(Typ) is needed for a programmable DC power supply. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.22@500mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.