onsemiNCP6335FFCT1GDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.6V to 1.4V 4A 20-Pin WLCSP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.39(Max) mm |
Package Width | 1.62 mm |
Package Length | 2.02 mm |
PCB changed | 20 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
20 | |
Lead Shape | Ball |
Adjust the voltage level of your devices with this step down NCP6335FFCT1G DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 4 A. It only needs a voltage of at least 2.3 V while not exceeding 5.5 V to effectively power your circuit. With an adjustable output that has a voltage of 0.6 to 1.4 V, this is power management at its best. This converter is 93 % efficient. You can operate this at a switching frequency of 3000 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
EDA / CAD Models |